Pico Technology 2204A PicoScope 2000 Series, 10MHz PC Based Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 793-3654
- Distrelec Article No.:
- 110-71-704
- Mfr. Part No.:
- PICOSCOPE 2204A
- Brand:
- Pico Technology
Subtotal (1 unit)*
£130.29
(exc. VAT)
£156.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
- Plus 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £130.29 |
*price indicative
- RS Stock No.:
- 793-3654
- Distrelec Article No.:
- 110-71-704
- Mfr. Part No.:
- PICOSCOPE 2204A
- Brand:
- Pico Technology
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pico Technology | |
Bandwidth | 10MHz | |
Number of Analogue Channels | 2 | |
Oscilloscope Type | PC Based | |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB | |
Sample Rate Random | 50 Msps | |
Series | PicoScope 2000 | |
Record Length | 128M points | |
Dimensions | 142 x 92 x 19mm | |
Rise Time | 35ns | |
Maximum Time Base | 5000s/div | |
Vertical Resolution | 8 bit | |
Weight | 200g | |
Minimum Vertical Sensitivity | 10mV/div | |
Minimum Time Base | 10ns/div | |
Digital/Analogue | Analogue | |
Maximum Vertical Sensitivity | 4V/div | |
Power Source | USB | |
Select all | ||
---|---|---|
Brand Pico Technology | ||
Bandwidth 10MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type PC Based | ||
Interface CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Sample Rate Random 50 Msps | ||
Series PicoScope 2000 | ||
Record Length 128M points | ||
Dimensions 142 x 92 x 19mm | ||
Rise Time 35ns | ||
Maximum Time Base 5000s/div | ||
Vertical Resolution 8 bit | ||
Weight 200g | ||
Minimum Vertical Sensitivity 10mV/div | ||
Minimum Time Base 10ns/div | ||
Digital/Analogue Analogue | ||
Maximum Vertical Sensitivity 4V/div | ||
Power Source USB | ||
Related links
- Pico Technology 2204A PicoScope 2000 Series 2 Analogue Channels - UKAS Calibrated
- Pico Technology 2204A PicoScope 2000 Series 2 Analogue Channels - RS Calibrated
- Pico Technology 2208B PicoScope 2000 Series 2 Analogue Channels
- Pico Technology 2205A PicoScope 2000 Series 2 Analogue Channels
- Pico Technology 2207B PicoScope 2000 Series 2 Analogue Channels
- Pico Technology PQ011 PicoScope 2000 Series 2 Analogue Channels, 16 Digital Channels
- Pico Technology PQ011 PicoScope 2000 Series 2 Analogue Channels, 16 Digital Channels -
- Pico Technology PQ010 PicoScope 2000 Series 2 Analogue Channels, 16 Digital Channels